
The HS16-3N-AT432 is a 3-position rotary switch with a current rating of 6A and a voltage rating of 125V AC. It features a panel mount design and adjustable index stops. The switch has a bronze contact material and a termination type of solder. It is available in a package quantity of 1 and is part of the HS series.
NKK Switches HS16-3N-AT432 technical specifications.
| Actuator Length | 15mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Bronze |
| Current Rating | 6A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | HS |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.