Illuminated rotary switch featuring 11 positions and a 30° index angle with adjustable stops. This 3-deck, 3-pole switch offers a 3P12T throw configuration and a 12A current rating at 125V AC, with a maximum rating of 250V AC. It includes a 15mm brass rotary shaft actuator and bronze contacts, with quick connect terminals for panel mounting. Operating within a -10°C to 70°C temperature range, this RoHS compliant component is designed for durability and performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches HS16-3SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches HS16-3SN technical specifications.
| Actuator Length | 15mm |
| Actuator Material | Brass |
| Contact Material | Bronze |
| Current Rating | 12A |
| Depth | 71mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 65mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles | 3 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Solder |
| Throw Configuration | 3P12T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS16-3SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.