
This 3-position rotary switch features a current rating of 6A and a voltage rating of 125V AC. It has adjustable index stops and is designed for panel mount applications. The switch is available in a package quantity of 10 units.
NKK Switches HS16-3SN-RO technical specifications.
| Contact Style | Shorting |
| Current Rating | 6A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 3 |
| Package Quantity | 10 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.