
The HS16-4 from NKK Switches is a 4-deck, 1-pole rotary switch with adjustable index stops at 30°. It features a bronze contact material and a current rating of 12A. The switch is rated for 125VAC and is panel mountable. The HS series from NKK Switches is not RoHS compliant.
Sign in to ask questions about the NKK Switches HS16-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches HS16-4 technical specifications.
| Actuator Length | 15mm |
| Contact Material | Bronze |
| Current Rating | 12A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | HS |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches HS16-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.