
Rotary Switches 12 AMP 4P 2-11 POS
NKK Switches HS16-4N-RO technical specifications.
| Current Rating | 6A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Package Quantity | 10 |
| Termination | Solder |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
