The HS16-4S from NKK Switches is a 4-position rotary switch with adjustable index stops and a bronze contact material. It features a vertical orientation and a current rating of 12A. The switch is rated for 125VAC and has a panel mount design. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 15mm |
| Contact Material | Bronze |
| Current Rating | 12A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | HS |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |