
Switch Rotary 5P12T 12 Knurled Shaft Solder Lug 12A 250VAC
Sign in to ask questions about the NKK Switches HS16-5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches HS16-5S technical specifications.
| Index Angle | 30° |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | HS |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches HS16-5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.