
Switch Rotary 5P12T 12 Flatted Shaft Solder Lug 12A 250VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches HS16-5SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 15mm |
| Contact Material | Bronze |
| Contact Style | Shorting |
| Current Rating | 12A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Lug |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS16-5SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
