
This 6A rotary switch features a 30° index angle and adjustable index stops, with a maximum operating temperature of 70°C and a minimum of -10°C. It has a voltage rating of 125V AC and is designed for panel mount applications. The switch contains lead and is compliant with RoHS regulations. The switch has a panel mount package type and is a part of the HS series from NKK Switches.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 15mm |
| Contact Material | Bronze |
| Contact Style | Non-Shorting |
| Current Rating | 6A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Lug |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
