
Electromechanical rotary switch featuring 11 positions and 6 decks, with 6 poles per deck. Offers a 30° index angle and adjustable index stops for precise control. Rated for 12A at 250V AC and 250V DC, with a vertical orientation and quick connect terminals. Includes a 15mm brass rotary shaft actuator and is designed for panel mounting.
NKK Switches HS16-6N technical specifications.
| Actuator Length | 15mm |
| Actuator Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Brass, Silver |
| Current Rating | 12A |
| Depth | 71mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Length | 65mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles | 6 |
| Number of Poles per Deck | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Solder |
| Throw Configuration | SP11T, 6P12T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HS16-6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
