
The HS16-6N-RO is a 6-position rotary switch with a current rating of 6A and a voltage rating of 125V AC. It features adjustable index stops and a panel mount design. The switch is lead free and available in a package quantity of 10. It is suitable for use in a variety of applications where a coded and mechanical switch is required.
NKK Switches HS16-6N-RO technical specifications.
| Current Rating | 6A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 6 |
| Package Quantity | 10 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
