This 6-position rotary switch features a 30° index angle and adjustable index stops. It has a bronze contact material with brass and silver plating. The switch is designed for panel mount and is rated for 125V AC. The DC rated voltage is 250V. The switch is not RoHS compliant.
Sign in to ask questions about the NKK Switches HS16-6SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches HS16-6SN technical specifications.
| Actuator Length | 15mm |
| Contact Material | Bronze |
| Contact Plating | Brass, Silver |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| RoHS Compliant | No |
| Series | HS |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches HS16-6SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.