
The IS-C1603 is an intelligent controller designed to manage 16 LCD 36x24 switches/displays. It supports serial communication (RS232 default, RS422/RS485 optional) for programming and real-time control, and features non-volatile memory for storing 255 images and attributes. The controller supports custom firmware, user-defined image data, character-to-graphic conversion using 5x7 and 7x10 fonts, and configurable switch-action reports (press/release events) and backlight settings. It interfaces with various 2-bit and 4-bit RGB or Bicolor/Single color logic boards via ribbon cables. Key features include adjustable audio feedback, user-defined backlight color, brightness control with 7 levels, and animation capabilities. Power requirement is 1 Amp at 9-12 Volts. It is ESD sensitive and programmable via RS232 using a DS89C450 microcontroller. The firmware version 1.4 enhances LCD refresh rate for better contrast and has faster timers.
Sign in to ask questions about the NKK Switches IS-C1603 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches IS-C1603 technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SmartSwitch® |
| Number of Controlled Switches/Displays | 16switches/displays |
| Display Resolution | 36x24pixels |
| Communication Interface | RS232, RS422 (optional), RS485 (optional) |
| Default RS232 Baud Rate | 9600baud |
| RS232 Baud Rate Options | 9600, 19200, 57600baud |
| RS232 Data Bits | 8bits |
| RS232 Parity | None |
| RS232 Stop Bits | 1bit |
| Non-Volatile Memory Capacity | 255images/attributes |
| Firmware Programmability | User Programmable |
| Supported Font Types | 5x7, 7x10characters |
| Backlight Brightness Levels | 7levels |
| Logic Board Connector Type | 7x2 header |
| Logic Board Data Width | 2-bit, 4-bit |
| Microcontroller | DS89C450 |
| Firmware Version | 1.4 |
| Input Voltage (Nominal) | 9Volts |
| Input Voltage (Maximum) | 12Volts |
| Input Current (Maximum) | 1Amp |
| Current Consumption (16 RGB, Backlight OFF, 9V, Max Brightness 7) | 120mA |
| Current Consumption (16 RGB, Red Backlight, 9V, Max Brightness 7) | 290mA |
| Current Consumption (16 RGB, Green Backlight, 9V, Max Brightness 7) | 360mA |
| Current Consumption (16 RGB, Blue Backlight, 9V, Max Brightness 7) | 360mA |
| Current Consumption (16 RGB, White Backlight, 9V, Max Brightness 7) | 610mA |
| Board Length | 4.500inches |
| Board Width | 4.200inches |
| Board Length (mm) | 114.3mm |
| Board Width (mm) | 106.68mm |
| Number of Mounting Holes | 4 |
| Mounting Hole Diameter | 0.150inches |
| Mounting Hole Diameter (mm) | 3.81mm |
| Mounting Hole Edge Distance | 0.150inches |
| Mounting Hole Edge Distance (mm) | 3.81mm |
| Serial Transmit Buffer Size | 256bytes |
| RoHS | Compliant |
| Esd Sensitivity | Products are ESD sensitive. The ESD handling procedure must be followed. |
Download the complete datasheet for NKK Switches IS-C1603 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
