Illuminated pushbutton switch featuring a rectangular LCD display. SPST momentary contact with PC pin termination for through-hole mounting. Offers a 12VDC voltage rating and a 100mA maximum current rating. Illumination options include yellow, green, and red LEDs, with a 0.1A current rating. Operating force is 224gf, and it operates within a temperature range of 0°C to 40°C.
NKK Switches IS15AACP4CF technical specifications.
| Color | Green, Red |
| Current Rating | 15mA |
| Display Type | LCD |
| Illumination Color | Yellow, Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 224gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pixel Format | X |
| Pixel Height | 0.36mm |
| Pixel Width | 0.36mm |
| Reach SVHC Compliant | Unknown |
| Series | SmartDisplay™ |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 300mV |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.