This Green/Red illuminated SPST switch has a current rating of 100mA and a DC rated voltage of 12V. It features a gold contact plating and is lead free. The switch operates within a temperature range of 0°C to 40°C and has a mounting type of through hole. The operating force is 224gf.
Sign in to ask questions about the NKK Switches IS15ABCP4CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches IS15ABCP4CF technical specifications.
| Color | Green, Red |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Force | 224gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pixel Format | X |
| Series | SmartDisplay™ |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches IS15ABCP4CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.