
This is a yellow LED illuminated SPST through hole switch with a current rating of 100mA and a DC rated voltage of 12V. It operates within a temperature range of 0 to 40°C. The switch has a gold contact plating and is available in bulk packaging. It is part of the SmartDisplay series and features a throw configuration of SPST.
Sign in to ask questions about the NKK Switches IS15ABCP4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches IS15ABCP4E technical specifications.
| Color | Yellow |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Force | 224gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pixel Format | X |
| Series | SmartDisplay™ |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches IS15ABCP4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
