
This yellow LED illuminated SPST off-mom switch has a current rating of 100mA and a DC rated voltage of 12V. It features a gold contact plating and is rated for operation between 0°C and 40°C. The switch is mounted through a hole and has a throw configuration of SPST. It is available in bulk packaging.
Sign in to ask questions about the NKK Switches IS15ABDP4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches IS15ABDP4E technical specifications.
| Color | Yellow |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Force | 224gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pixel Format | X |
| Series | SmartDisplay™ |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches IS15ABDP4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.