
This white illuminated SPST off-mom switch has a current rating of 100mA and a DC rated voltage of 12V. It features a gold contact plating and a through hole mount. The switch operates within a temperature range of 0°C to 40°C. It is available in bulk packaging.
NKK Switches IS15ABFP4B technical specifications.
| Color | White |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Force | 224gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pixel Format | X |
| Series | SmartDisplay™ |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.