Illuminated pushbutton switch featuring a momentary SPST contact configuration and a rectangular LCD display. Offers a 12VDC, 100mA current rating with gold-plated contacts. Illumination is provided by LEDs in blue, green, and red. Designed for through-hole mounting with PC pin terminations.
Sign in to ask questions about the NKK Switches IS15ABFP4RGB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches IS15ABFP4RGB technical specifications.
| Color | Blue, Green, Red |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Display Type | LCD |
| Illumination Color | Blue, Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 224gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pixel Format | X |
| Pixel Height | 0.36mm |
| Pixel Width | 0.36mm |
| Reach SVHC Compliant | Unknown |
| Series | SmartDisplay™ |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches IS15ABFP4RGB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.