
Switch Push Button N.O. SPST Rectangular LCD 0.1A 12VDC Momentary Contact PC Pins Thru-Hole
NKK Switches IS15AHCP4CF technical specifications.
| Contact Material | Gold |
| Illumination Type | LED |
| Max Current Rating | 100mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 12V |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
