
Switch Push Button N.O. SPST Rectangular LCD 0.1A 12VDC Momentary Contact PC Pins Thru-Hole
NKK Switches IS15AHDP4B technical specifications.
| Max Current Rating | 10mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.