
This gold contact SPST smart switch has a maximum current rating of 100mA and a maximum voltage rating of 12V. It operates within a temperature range of 0 to 40°C. The switch features a through hole package type and is terminated with PC pins.
NKK Switches IS15ANCP4CF technical specifications.
| Contact Material | Gold |
| Illumination Type | LED |
| Max Current Rating | 100mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 12V |
| Series | Smart Switch |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.