Switch Push Button OFF (ON) SPST Rectangular LCD 0.1A 12VDC Momentary Contact PC Pins Thru-Hole
Sign in to ask questions about the NKK Switches IS15BSAFP4CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches IS15BSAFP4CF technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -15 |
| Termination Type | SOLDER |
| Manufacturer Series | IS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.33 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches IS15BSAFP4CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.