
Switch Push Button N.O. SPST Rectangular LCD 0.1A 12VDC Momentary Contact PC Pins Thru-Hole
Sign in to ask questions about the NKK Switches IS15DBFP4RGB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches IS15DBFP4RGB technical specifications.
| Color | Blue, Green, Red |
| Contact Material | Gold |
| Display Type | LCD |
| Illumination Color | Blue, Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 204gf |
| Packaging | Bulk |
| Pixel Format | X |
| Reach SVHC Compliant | Unknown |
| Series | SmartDisplay™ |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches IS15DBFP4RGB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.