The IS15DSBFP4RGB is a through-hole mounted, illuminated SPST switch with a maximum operating temperature of 50°C and a minimum operating temperature of -15°C. It features a maximum voltage rating of 12V and a maximum current rating of 100mA. The switch is available in blue, green, and red illumination colors and has a gold contact material. It is lead-free and compliant with Reach SVHC regulations.
Sign in to ask questions about the NKK Switches IS15DSBFP4RGB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches IS15DSBFP4RGB technical specifications.
| Color | Blue, Green, Red |
| Contact Material | Gold |
| Depth | 19mm |
| Display Type | LCD |
| Illumination Color | Blue, Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 173gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pixel Format | X |
| Reach SVHC Compliant | Unknown |
| Series | SmartDisplay™ |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches IS15DSBFP4RGB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.