Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rectangular actuator with LCD illumination, rated for 0.1A at 12VDC. Designed for PC board mounting with thru-hole termination, suitable for soldering. Operates within a temperature range of -15°C to 50°C.
Sign in to ask questions about the NKK Switches IS15EBFP4RGB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches IS15EBFP4RGB technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -15 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.31 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches IS15EBFP4RGB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.