
Illuminated pushbutton switch featuring a Single Pole Double Throw (SPDT) configuration with an Off-(on) momentary action. Rated for 0.1A at 12VDC, this switch utilizes solder terminals for secure connection. Designed for through-hole mounting with straight pins, it operates reliably within a temperature range of -15°C to 50°C.
Sign in to ask questions about the NKK Switches IS15ESBFP4RGB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches IS15ESBFP4RGB technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -15 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.31 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches IS15ESBFP4RGB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.