
Switch Push Button N.O. SPST Rectangular LCD 0.1A 12VDC PC Pins Thru-Hole
Sign in to ask questions about the NKK Switches IS15SACP4CF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches IS15SACP4CF technical specifications.
| Color | Green, Red |
| Depth | 19mm |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 224gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pixel Format | X |
| Series | SmartDisplay™ |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches IS15SACP4CF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
