Programmable LC Display Push Button Switch
Sign in to ask questions about the NKK Switches IS15SBFP4RGB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches IS15SBFP4RGB technical specifications.
| Color | Blue, Green, Red |
| Illumination Color | Blue, Green, Red |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Force | 224gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pixel Format | X |
| Series | SmartDisplay™ |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches IS15SBFP4RGB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.