
Illuminated rocker switch featuring a 96x64 pixel resolution monochrome display with a 19.16mm x 13.22mm viewing area, offering a 180° viewing angle. This SP3T, momentary-off-momentary switch utilizes LED illumination in white and connects via a serial SPI interface. Constructed from PVC with a black finish, it is panel-mounted with snap-in design and rated IP64, operating between -20°C and 70°C.
Sign in to ask questions about the NKK Switches IS18WWC1W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches IS18WWC1W technical specifications.
| Color | Black |
| Depth | 37.9mm |
| Height | 14.6mm |
| Illumination Color | White |
| Illumination Type | Illuminated, LED |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 50.7mm |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Operating Force | 612gf |
| Packaging | Tray |
| Pixel Format | X |
| Pixel Height | 0.16mm |
| Pixel Width | 0.177mm |
| Ratings | IP64 |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 96pixel |
| RoHS Compliant | Yes |
| Series | SmartDisplay™ |
| Switch Function | Mom-Off-Mom |
| Termination | Connector |
| Throw Configuration | SP3T |
| Viewing Angle | 180° |
| Viewing Area (height) | 13.22mm |
| Viewing Area (width) | 19.16mm |
| Width | 37.9mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches IS18WWC1W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.