
NKK Switches ISC01P technical specifications.
| Brightness | 100cd/m2 |
| Package/Case | Module |
| Illumination Color | Blue, Green, Red |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 2.4mA |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 1 |
| Resolution (height) | 36pixel |
| Resolution (width) | 52pixel |
| RoHS Compliant | Yes |
| Series | SmartDisplay™ |
| Viewing Angle | 180° |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ISC01P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.