
Illuminated pushbutton switch featuring a 64x48 pixel passive matrix OLED display capable of 65536 colors. Offers a 15.5mm x 11.6mm viewing area with a 0.21mm pixel height and 0.2mm pixel width. This SPST-NO, Off-Mom switch has gold contacts rated for 0.1A at 12VDC and requires a 2.4-3.5VDC supply voltage. Through-hole mounting with PC pin termination and an operating force of 204gf.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches ISC15ANP4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold |
| Illumination Color | Blue, Green, Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 204gf |
| Packaging | Bulk |
| Pixel Format | X |
| Pixel Height | 0.21mm |
| Pixel Width | 0.2mm |
| Reach SVHC Compliant | No |
| Series | SmartDisplay™ |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Viewing Area (height) | 15.5mm |
| Viewing Area (width) | 11.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches ISC15ANP4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
