
Illuminated pushbutton switch featuring a Single Pole Single Throw (SPST) configuration with an Off-(on) momentary action. Designed for through-hole mounting with straight, solder terminals, this switch supports a maximum current of 0.1A at 12VDC. It operates reliably within a temperature range of -20°C to 70°C and includes 14 PCB holes for secure installation.
Sign in to ask questions about the NKK Switches ISF15ACP4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches ISF15ACP4 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches ISF15ACP4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.