
SPST, Off-Mom keypad switch featuring a right-angle, through-hole PCB mount. This non-illuminated switch boasts a grey PBT actuator with a 0.4mm length and a 1.76N operating force. It offers a 50mA current rating at 24V DC, with stainless steel and copper contacts plated in silver, providing an electrical and mechanical life of 5,000,000 cycles. Rated IP67, it is waterproof and dust-tight, with a temperature range of -25°C to 70°C.
NKK Switches JB15FH technical specifications.
| Actuator Color | Grey |
| Actuator Length | 0.4mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Color | Blue |
| Contact Material | Stainless Steel, Copper |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.94mm |
| Electrical Life | 5000000Cycles |
| Height | 11.4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10.8mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Operating Force | 1.76N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 6.54mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15FH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
