Tactile Switches SPST OFF-(ON)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches JB15FH-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Blue |
| Contact Material | Stainless Steel, Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.94mm |
| Lead Free | Lead Free |
| Length | 10.8mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 1.7N |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Series | JB |
| Size | 10mm |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15FH-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.