
SPST-NO tactile switch featuring a round, top-actuated button with a 4.90mm actuator height off PCB. This through-hole mounted, PC pin termination switch offers IP67 dust-tight and waterproof ingress protection, with a contact rating of 0.05A at 24VDC. The 10mm x 10mm outline switch has an operating force of 176gf and a mechanical life of 5,000,000 cycles, with a 0.25mm switch travel. It is RoHS compliant and non-illuminated.
NKK Switches JB15FP technical specifications.
| Actuator Material | PBT, Polybutylene |
| Color | Blue |
| Contact Current Rating | 50mA |
| Contact Material | Copper, Brass, Silver |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 125mA |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 176gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JB |
| Size | 10mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
