SWITCH TACT SPST-NO 0.125A 24V
NKK Switches JB15HANP2/H7E-2H technical specifications.
| Actuator Material | PBT, Glass, Polybutylene |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HANP2/H7E-2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.