
SPST tactile switch with a square, black PBT actuator. Features silver-plated stainless steel contacts and PC pin terminations for through-hole mounting. Rated for 0.125A at 24VDC, offering a mechanical life of 1,000,000 cycles and an operating force of 2.65N. This non-illuminated, waterproof, and dust-tight component operates within a temperature range of -25°C to 70°C.
NKK Switches JB15HAP-1A technical specifications.
| Actuator Color | Black |
| Actuator Material | PBT, Glass, Polybutylene |
| Color | Black |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HAP-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
