This tactile switch features a silver-plated contact and a PBT, glass, and polybutylene actuator material. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 125mA and 24V DC and has a mechanical life of 1,000,000 cycles. It is available in a through-hole package and is compliant with IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the NKK Switches JB15HAP-1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15HAP-1E technical specifications.
| Actuator Material | PBT, Glass, Polybutylene |
| Color | Yellow |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HAP-1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.