
This tactile switch from NKK Switches features a silver-plated contact and a PBT, glass, and polybutylene actuator material. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 125mA of current and 24V of DC-rated voltage. It is also lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the NKK Switches JB15HAP-2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15HAP-2G technical specifications.
| Actuator Material | PBT, Glass, Polybutylene |
| Color | Blue |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HAP-2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.