
This SPST tactile switch features a silver-plated contact and a PBT, glass, and polybutylene actuator material. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for 125mA and has a DC rated voltage of 24V. It is also lead-free and RoHS compliant, with a mechanical life of 1,000,000 cycles.
Sign in to ask questions about the NKK Switches JB15HAP-4CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15HAP-4CB technical specifications.
| Actuator Material | PBT, Glass, Polybutylene |
| Color | Red |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HAP-4CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.