This 125mA SPST off-mom tactile switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a silver contact plating and is rated for 1000000 cycles of mechanical life. The switch is lead-free and RoHS compliant, with an IP67 rating for waterproof and dust-tight performance. It is available in a bulk packaging option and has a package quantity of one.
NKK Switches JB15HAP-4HC technical specifications.
| Actuator Material | PBT, Glass, Polybutylene |
| Color | Grey |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.