Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
Sign in to ask questions about the NKK Switches JB15HAP-5H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15HAP-5H technical specifications.
| Actuator Material | PBT, Glass, Polybutylene |
| Color | Grey |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Height | 7.4mm |
| Illumination Type | Non-Illuminated |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HAP-5H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.