
Tactile Switches OFF-(ON) HI OPR FRCE EXT ACT WHITE LED
Sign in to ask questions about the NKK Switches JB15HBPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15HBPB technical specifications.
| Color | White |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HBPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
