The JB15HBPB-JB is a through hole illuminated switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a silver contact plating and a PBT, glass, polybutylene actuator material. The switch has a mechanical life of 1,000,000 cycles and a current rating of 125mA. It is rated for 24V DC and has a throw configuration of SPST.
Sign in to ask questions about the NKK Switches JB15HBPB-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15HBPB-JB technical specifications.
| Actuator Material | PBT, Glass, Polybutylene |
| Color | White |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HBPB-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.