The JB15HBPC-B is a tactile switch with a silver-plated contact and a PBT, glass, and polybutylene actuator material. It features a red LED illumination and a sealed through-hole mount. The switch has a mechanical life of 1,000,000 cycles and is rated for 125mA at 24V DC. It operates within a temperature range of -25°C to 70°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Material | PBT, Glass, Polybutylene |
| Color | White |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Sealed, Through Hole |
| Operating Force | 265gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |