
Illuminated tactile switch with SPST-NO throw configuration, featuring a 2.65N operating force and 0.3mm travel. Rated for 125mA at 24V DC, this through-hole mount component boasts a mechanical life of 1,000,000 cycles. Constructed with PBT and glass actuator material and stainless steel/copper contacts with silver plating, it operates within a -25°C to 70°C temperature range and includes red LED illumination.
NKK Switches JB15HBPC-JB technical specifications.
| Actuator Color | White |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Stainless Steel, Copper |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12mm |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 2.65N |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HBPC-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
