
This is a tactile switch with a yellow LED illumination, rated for 125mA and 24V DC. It has a mechanical life of 1,000,000 cycles and operates between -25°C and 70°C. The switch is available in a through-hole package and is compliant with lead-free standards.
NKK Switches JB15HBPE technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Current Rating | 125mA |
| Illumination Color | Yellow |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 265gf |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HBPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
