This low profile SPST tactile switch features a square button actuator and a straight body orientation. It has a maximum current rating of 0.125 amperes at 24 volts DC and a maximum DC voltage rating of 24 volts. The switch has a mechanical life of one million operations and an electrical life of one million operations. It can operate within a temperature range of -25 to 70 degrees Celsius. The switch is mounted through a hole and has PC pins for termination.
Checking distributor stock and pricing after the page loads.
| Type | Low Profile |
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Body Orientation | Straight |
| Max Current Rating | 0.125@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Operating Force | 2.65N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |