Illuminated tactile switch featuring a straight, white PBT actuator and SPST-NO (Single Pole Single Throw - Normally Open) switch function. This through-hole mount component offers a 125mA current rating at 24V DC, with silver-plated stainless steel contacts. It boasts a mechanical life of 1,000,000 cycles, a 2.65N operating force, and 0.3mm switch travel. Operating within a -25°C to 70°C temperature range, it includes yellow LED illumination.
NKK Switches JB15HBPE-JB technical specifications.
| Actuator Color | White |
| Actuator Material | PBT, Glass, Polybutylene |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 125mA |
| Depth | 12mm |
| Illumination Color | Yellow |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 2.65N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HBPE-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.